Bosch 60 Teeth Per Inch Multi Material 1 216 mm
- RS Stock No.:
- 674-768
- Mfr. Part No.:
- 2608640446
- Brand:
- Bosch
Subtotal (1 unit)*
£48.75
(exc. VAT)
£58.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.75 |
*price indicative
- RS Stock No.:
- 674-768
- Mfr. Part No.:
- 2608640446
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Coarse | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 7000rpm | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Rake Angle | -5° | |
| Number of Teeth | 60 | |
| Plate Thickness | 1.8mm | |
| Kerf Thickness | 2.5mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | HLTCG | |
| Blade Material | Carbide | |
| Blade Diameter | 216mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Coarse | ||
Product Type Circular Saw Blade | ||
Maximum Speed 7000rpm | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Rake Angle -5° | ||
Number of Teeth 60 | ||
Plate Thickness 1.8mm | ||
Kerf Thickness 2.5mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration HLTCG | ||
Blade Material Carbide | ||
Blade Diameter 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade is a robust cutting accessory designed for hand-held saw. it delivers precise and efficient cut. Engineered with Durable carbide teeth and optimized geometry, it ensures long service life, reduced vibration, and reliable performance for professional woodworking and building task.
Provides optimized geometry for clean cutting result
Ensures reliable performance in professional application
Maintains stability during continuous operation
Delivers reduced vibration for smoother handling
Related links
- Bosch 64 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 8 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 80 Teeth Per Inch Multi Material 1 216 mm
- Bosch 60 Teeth Per Inch Wood 1 216 mm
- Bosch 64 Teeth Per Inch Non-Ferrous Metal Synthetic Material 1 216 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 250 mm
