Bosch 56 Teeth Per Inch Aluminium 1 190 mm
- RS Stock No.:
- 674-438
- Mfr. Part No.:
- 2608644102
- Brand:
- Bosch
Subtotal (1 unit)*
£71.56
(exc. VAT)
£85.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.56 |
*price indicative
- RS Stock No.:
- 674-438
- Mfr. Part No.:
- 2608644102
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Aluminium | |
| Number of Teeth | 56 | |
| Tooth Configuration | HLTCG | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2.6mm | |
| Blade Material | Carbide | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Aluminium | ||
Number of Teeth 56 | ||
Tooth Configuration HLTCG | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2.6mm | ||
Blade Material Carbide | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade is expertly crafted for precise cutting of aluminium. Designed for handheld circular saws and dry cutters, it ensures long-lasting performance and enhanced durability throughout various applications.
Constructed with fine carbide teeth for precision cutting without burrs
Features an additional coating to guard against heat and corrosion
Compatible bore fits various sizes, working with or without reduction rings
Cutting width and thickness engineered for optimal performance
Related links
- Bosch 56 Teeth Per Inch Aluminium 1 190 mm
- Bosch 56 Teeth Per Inch Aluminium Brass 1 190 mm
- Makita 60 Teeth Per Inch Aluminium 1 190 mm
- Bosch 56 Teeth Per Inch Laminates 1 190 mm
- Bosch 56 Teeth Per Inch Wood 1 190 mm
- Bosch 56 Teeth Per Inch Aluminium 1 184 mm
- Bosch 56 Teeth Per Inch Multi Material 1 165 mm
- Makita 60 Teeth Per Inch Aluminium Copper Wood 1 190 mm
