Bosch 56 Teeth Per Inch Laminates 1 190 mm

Subtotal (1 unit)*

£71.56

(exc. VAT)

£85.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.56

*price indicative

RS Stock No.:
673-486
Mfr. Part No.:
2608644134
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw Blade

Maximum Speed

10000rpm

Number of Pieces

1

Material Cut

Laminates

Rake Angle

0°

Number of Teeth

56

Plate Thickness

1.6mm

Kerf Thickness

2.6mm

Tooth Configuration

HLTCG

Arbor Diameter

20mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

190mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade is specifically designed for cutting high-pressure laminate. Its exceptional durability ensures clean, precise cuts, making it a reliable choice for woodworking applications.

Crafted with sharpened fine carbide teeth for longevity

Additional coating enhances performance and protects against heat and corrosion

Specially designed to prevent heat build-up during operations

Compatible with both 20 mm and 30 mm bore sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy