Stanley 300 mm Wood Hacksaw
- RS Stock No.:
- 555-665
- Mfr. Part No.:
- 1-20-437
- Brand:
- Stanley
Subtotal (1 unit)*
£3.96
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.96 |
*price indicative
- RS Stock No.:
- 555-665
- Mfr. Part No.:
- 1-20-437
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Saw Blade Type | Hacksaw | |
| Product Type | Stanley Raker Tooth Bow Saw Blade | |
| Blade Length | 300mm | |
| Blade Width | 81cm | |
| Blade Thickness | 69mm | |
| Material Cut | Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Saw Blade Type Hacksaw | ||
Product Type Stanley Raker Tooth Bow Saw Blade | ||
Blade Length 300mm | ||
Blade Width 81cm | ||
Blade Thickness 69mm | ||
Material Cut Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The DeWALT Raker Tooth Bow Saw Blade, 300mm is specifically designed for efficient cutting and long-lasting performance. The hardened teeth ensure rapid, smooth cuts, significantly enhancing cutting speed and tool longevity. Its raker tooth design is particularly effective for clearing out waste, making it ideal for cutting through green timber. This blade offers superior performance for both professional and DIY woodworkers who need precision and durability in their cutting tasks.
Adapted arc shape for special large capacity sawing (tree trunks and logs of large diameter)
Attached by wing screws to allow the blade to be changed easily and quickly
Protective handle to avoid injuries to the hands
Supplied with 1 blade for wood and one blade for metal


