Stanley 300 mm Carbon Steel Hacksaw Blade
- RS Stock No.:
- 561-841
- Mfr. Part No.:
- 0-15-801
- Brand:
- Stanley
Subtotal (1 set of 5 units)*
£5.53
(exc. VAT)
£6.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Per unit* |
|---|---|---|
| 1 + | £5.53 | £1.106 |
*price indicative
- RS Stock No.:
- 561-841
- Mfr. Part No.:
- 0-15-801
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Length | 300 mm | |
| Saw Blade Type | Hacksaw Blade | |
| Materials Cut | Metal | |
| Blade Thickness | 0.6mm | |
| Number of Pieces | 5 | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Length 300 mm | ||
Saw Blade Type Hacksaw Blade | ||
Materials Cut Metal | ||
Blade Thickness 0.6mm | ||
Number of Pieces 5 | ||
Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Hacksaw Blades made from durable carbon steel offer excellent flexibility and resistance to snapping. The 300mm universal size fits most standard hacksaw frames, making them ideal for cutting through metal, plastic, and other materials with precision and reliability.
Number of teeth per inch : 8, 10, 12
Ideal for mild steel, brass, aluminium and cooper
General purpose 300mm blade
Carbon steel, flexible blade
Ideal for mild steel, brass, aluminium and cooper
General purpose 300mm blade
Carbon steel, flexible blade
Related links
- Stanley 300 mm Carbon Steel Hacksaw Blade
- Stanley 300 mm Carbon Steel Hacksaw Blade, 24 TPI
- Stanley 300 mm High Speed Molybdenum Steel Hacksaw Blade, 24 TPI
- Stanley 300 mm Bi-metal Hacksaw Blade, 24 TPI
- Stanley 300 mm Hacksaw Blade
- Bahco 150 mm Carbon Steel Hacksaw Blade, 32 TPI
- Starrett 300 mm Hardened Steel Hacksaw Blade
- RS PRO 150 mm High Carbon Steel Hacksaw Blade, 32 TPI
