Stanley 300 mm Carbon Steel Hacksaw Blade
- RS Stock No.:
- 561-844
- Mfr. Part No.:
- 0-15-906
- Brand:
- Stanley
Subtotal (1 pack of 2 units)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.00 | £2.50 |
*price indicative
- RS Stock No.:
- 561-844
- Mfr. Part No.:
- 0-15-906
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Length | 300 mm | |
| Saw Blade Type | Hacksaw Blade | |
| Blade Thickness | 0.6mm | |
| Materials Cut | Metal | |
| Material | Carbon Steel | |
| Number of Pieces | 5 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Length 300 mm | ||
Saw Blade Type Hacksaw Blade | ||
Blade Thickness 0.6mm | ||
Materials Cut Metal | ||
Material Carbon Steel | ||
Number of Pieces 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Molybdenum Hacksaw Blade is a rigid, extra long-life blade designed for demanding cutting tasks. The 300mm universal size ensures compatibility with most standard hacksaw frames, delivering strength and durability for efficient performance.
HSS molybdenum quick steel blade for stainless and tool steels
Rigid extra long life blade
Rigid extra long life blade
Related links
- Stanley 300 mm Carbon Steel Hacksaw Blade
- Stanley 300 mm High Speed Molybdenum Steel Hacksaw Blade, 24 TPI
- Stanley 300 mm Carbon Steel Hacksaw Blade, 24 TPI
- Stanley 300 mm Bi-metal Hacksaw Blade, 24 TPI
- Stanley 300 mm Hacksaw Blade
- Stanley 190 mm Knife Saw Blade
- Bahco 150 mm Carbon Steel Hacksaw Blade, 32 TPI
- RS PRO 150 mm High Carbon Steel Hacksaw Blade, 32 TPI
