Stanley 300 mm Hacksaw Blade
- RS Stock No.:
- 555-744
- Mfr. Part No.:
- FMHT0-20195
- Brand:
- Stanley
Subtotal (1 unit)*
£5.18
(exc. VAT)
£6.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.18 |
*price indicative
- RS Stock No.:
- 555-744
- Mfr. Part No.:
- FMHT0-20195
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Saw Blade Type | Hacksaw Blade | |
| Blade Length | 300 mm | |
| Blade Thickness | 0.6mm | |
| Materials Cut | Metal | |
| Number of Pieces | 2 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Saw Blade Type Hacksaw Blade | ||
Blade Length 300 mm | ||
Blade Thickness 0.6mm | ||
Materials Cut Metal | ||
Number of Pieces 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT FATMAX 300mm 18 TPI Hacksaw Blades with 2 Packs are designed for high-performance cutting, featuring bi-metal construction with carbon steel for enhanced flexibility and resistance to snapping. These blades are 3x sharper compared to standard carbon steel hacksaw blades, providing smoother and more efficient cuts. The 300mm blade is a universal size that fits most standard hacksaw frames, making it a versatile choice for various cutting tasks.
15 x longer life
3 x sharper
Bi Metal construction
Snap resistant construction
3 x sharper
Bi Metal construction
Snap resistant construction
Related links
- Stanley 300 mm Hacksaw Blade
- Stanley 300 mm Carbon Steel Hacksaw Blade
- Stanley 300 mm Carbon Steel Hacksaw Blade, 24 TPI
- Stanley 300 mm Bi-metal Hacksaw Blade, 24 TPI
- Stanley 300 mm High Speed Molybdenum Steel Hacksaw Blade, 24 TPI
- Facom 300 mm Beryllium Copper Hacksaw Blade, 10 TPI
- Starrett 300 mm Bi-metal Hacksaw Blade
- Facom 300 mm Bi-metal Hacksaw Blade
