Garmin DriveSmart 60LMT-D Sat Nav Unit

Stock information currently inaccessible
RS Stock No.:
125-8016
Mfr. Part No.:
010-01540-10
Brand:
Garmin
Find similar products by selecting one or more attributes.
Select all

Brand

Garmin

Primary Use

Automotive

Model Number

DriveSmart 60LMT-D

LCD Size

154mm

Display Resolution

800 x 480pixels

Touchscreen

Yes

Colour Display

Yes

Included Basemaps

Europe

Weight including batteries

241g

Overall Dimensions

94 x 170 x 19mm

Battery Life

1h

Voice Controlled

Yes

Display Height

72mm

Display Resolution Height

480pixels

Display Width

136mm

Display Resolution Width

800pixels

OAD Depth

19mm

OAD Height

94mm

OAD Width

170mm

COO (Country of Origin):
TW

Related links