Garmin DriveSmart 70LMT-D Sat Nav Unit

Stock information currently inaccessible
RS Stock No.:
125-8017
Mfr. Part No.:
010-01538-10
Brand:
Garmin
Find similar products by selecting one or more attributes.
Select all

Brand

Garmin

Primary Use

Automotive

Model Number

DriveSmart 70LMT-D

LCD Size

176mm

Display Resolution

800 x 480pixels

Touchscreen

Yes

Colour Display

Yes

Included Basemaps

Europe

Weight including batteries

306g

Overall Dimensions

111 x 189 x 20mm

Battery Life

1h

Display Height

85mm

Voice Controlled

Yes

Display Resolution Height

480pixels

Display Width

153mm

OAD Height

111mm

OAD Depth

20mm

Display Resolution Width

800pixels

OAD Width

189mm

COO (Country of Origin):
TW

Related links