RS PRO Sanding Drum 25mm x 29 mm Diameter, 40 Grit
- RS Stock No.:
- 768-384
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£10.35
(exc. VAT)
£12.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.35 | £1.035 |
*price indicative
- RS Stock No.:
- 768-384
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 40 | |
| Grade | P40 | |
| Width | 25mm | |
| Maximum Safe Speed | 13rpm | |
| Diameter | 29mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 40 | ||
Grade P40 | ||
Width 25mm | ||
Maximum Safe Speed 13rpm | ||
Diameter 29mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drums are conical sleeves designed for abrasive grinding and finishing. Suitable for use on various materials, these drums are effective for achieving smooth surfaces and precise details in hard-to-reach areas.
Conical sleeves crafted from aluminum oxide cloth for Durable performance.
Ideal for grinding carbon and stainless steel applications.
Utilises rubber sleeve holders that expand through centrifugal force for secure fixing.
Available in multiple grits to suit various grinding needs.
Related links
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 80 Grit
