RS PRO Sanding Drum 25mm x 29 mm Diameter, 40 Grit

Subtotal (1 box of 50 units)*

£49.30

(exc. VAT)

£59.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£49.30£0.986

*price indicative

RS Stock No.:
768-383
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Sanding Drum

Grit Size

40

Grade

P40

Width

25mm

Maximum Safe Speed

13rpm

Diameter

29mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding Drums are conical sleeves designed for abrasive grinding and finishing. Suitable for use on various materials, these drums are effective for achieving smooth surfaces and precise details in hard-to-reach areas.

Conical sleeves crafted from aluminum oxide cloth for Durable performance.

Ideal for grinding carbon and stainless steel applications.

Utilises rubber sleeve holders that expand through centrifugal force for secure fixing.

Available in multiple grits to suit various grinding needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy