RS PRO Sanding Drum 25mm x 29 mm Diameter, 150 Grit
- RS Stock No.:
- 768-397
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£10.35
(exc. VAT)
£12.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.35 | £1.035 |
*price indicative
- RS Stock No.:
- 768-397
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 150 | |
| Grade | P150 | |
| Width | 25mm | |
| Maximum Safe Speed | 13rpm | |
| Diameter | 29mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 150 | ||
Grade P150 | ||
Width 25mm | ||
Maximum Safe Speed 13rpm | ||
Diameter 29mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO sanding drums are robust abrasive bands designed for efficient grinding and finishing. Their conical sleeves are Ideal for reaching edges and hard-to-access areas, ensuring superior performance on various materials.
Conical sleeves MADE from Durable aluminium oxide cloth for effective grinding.
Designed for compatibility with rubber sleeve holders that facilitate secure fitting.
Available in multiple grits to suit various grinding and finishing needs.
Heavy cotton cloth backing ensures longevity and high aggressiveness.
Related links
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 150 Grit
