RS PRO Sanding Drum 25mm x 25 mm Diameter, 40 Grit

Subtotal (1 pack of 10 units)*

£10.35

(exc. VAT)

£12.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.35£1.035

*price indicative

RS Stock No.:
768-353
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Zirconia Aluminium

Grit Size

40

Grade

P40

Width

25mm

Maximum Safe Speed

19rpm

Diameter

25mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding Drum is a cylindrical sleeve designed for abrasive grinding and finishing tasks, Ideal for use on steel and aluminium surfaces.

Constructed with zirconia alumina grain on heavy polyester cloth for high durability.

Features a close coat for effective grinding and a longer lifespan.

Compatible with rubber holders, expanding via centrifugal force to secure the sleeve.

Available in multiple grits for versatile applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy