RS PRO Sanding Drum 25mm x 25 mm Diameter, P80 Grit
- RS Stock No.:
- 768-173
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£9.60
(exc. VAT)
£11.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.60 | £0.96 |
*price indicative
- RS Stock No.:
- 768-173
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | P80 | |
| Grade | P80 | |
| Width | 25mm | |
| Maximum Safe Speed | 19000rpm | |
| Diameter | 25mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size P80 | ||
Grade P80 | ||
Width 25mm | ||
Maximum Safe Speed 19000rpm | ||
Diameter 25mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is designed for abrasive grinding, utilising cylindrical sleeves Ideal for achieving smooth finishes on various surfaces. This product excels in applications like weld removal and contour grinding.
Cylindrical sleeves MADE of Durable zirconia cloth for efficient grinding
High aggressiveness and long life, suited for tough materials like steel and aluminium
Designed to be used with specific rubber holders that enhance performance
Related links
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P80 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P80 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, P80 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P80 Grit
