RS PRO Sanding Drum 38mm x 8 mm Diameter, P80 Grit

Subtotal (1 box of 50 units)*

£32.10

(exc. VAT)

£38.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£32.10£0.642

*price indicative

RS Stock No.:
768-109
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

P80

Grade

P80

Width

38mm

Maximum Safe Speed

16500rpm

Diameter

8mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical cartridge roll is designed for grinding in hard-to-reach places and effectively deburring castings, ensuring a multilayer structure where new abrasive grain is exposed as the outer layer wears.

Cylindrical cartridge rolls ensure precise control during grinding tasks

Designed for use with handheld machines after mounting on a suitable mandrel

Suitable for use on carbon and stainless steel, as well as aluminium alloys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy