RS PRO Sanding Drum 25mm x 25 mm Diameter, 40 Grit
- RS Stock No.:
- 768-351
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£49.30
(exc. VAT)
£59.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £49.30 | £0.986 |
*price indicative
- RS Stock No.:
- 768-351
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 40 | |
| Grade | P40 | |
| Width | 25mm | |
| Maximum Safe Speed | 19rpm | |
| Diameter | 25mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 40 | ||
Grade P40 | ||
Width 25mm | ||
Maximum Safe Speed 19rpm | ||
Diameter 25mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drum is a cylindrical sleeve designed for abrasive grinding and finishing tasks, Ideal for use on steel and aluminium surfaces.
Constructed with zirconia alumina grain on heavy polyester cloth for high durability.
Features a close coat for effective grinding and a longer lifespan.
Compatible with rubber holders, expanding via centrifugal force to secure the sleeve.
Available in multiple grits for versatile applications.
Related links
- RS PRO Sanding Drum 25mm x 25 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P60 Grit
