RS PRO Sanding Drum 25mm x 19 mm Diameter, P60 Grit

Subtotal (1 pack of 10 units)*

£9.34

(exc. VAT)

£11.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£9.34£0.934

*price indicative

RS Stock No.:
768-337
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Zirconia Aluminium

Grit Size

P60

Grade

P100

Width

25mm

Maximum Safe Speed

25000rpm

Diameter

19mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is an efficient cylindrical sleeve designed for abrasive tasks. It excels in grinding applications, making it Ideal for use on steel and aluminium surfaces for weld removal and finishing works.

Cylindrical sleeves provide effective grinding on edges and hard-to-reach areas

Constructed with zirconia alumina for high aggressiveness and durability

Compatible with corresponding rubber holders for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy