RS PRO Sanding Drum 25mm x 25 mm Diameter, P60 Grit

Subtotal (1 pack of 10 units)*

£9.60

(exc. VAT)

£11.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£9.60£0.96

*price indicative

RS Stock No.:
768-170
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Zirconia Aluminium

Product Type

Sanding Drum

Grit Size

P60

Grade

P60

Width

25mm

Maximum Safe Speed

19000rpm

Diameter

25mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is a cylindrical sleeve designed for abrasive grinding and finishing tasks, particularly effective on welds and hard-to-reach areas. It features a Durable zirconia alumina grain for long-lasting performance.

Cylindrical sleeves enable effective grinding on edges and contours

Constructed with zirconia alumina grain on heavy polyester cloth for durability

Compatible with corresponding rubber holders for secure operation

Suitable for use with pneumatic or portable grinders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy