RS PRO Sanding Drum 25mm x 10 mm Diameter, P60 Grit
- RS Stock No.:
- 768-115
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£32.10
(exc. VAT)
£38.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £32.10 | £0.642 |
*price indicative
- RS Stock No.:
- 768-115
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P60 | |
| Grade | P60 | |
| Width | 25mm | |
| Maximum Safe Speed | 14000rpm | |
| Diameter | 10mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P60 | ||
Grade P60 | ||
Width 25mm | ||
Maximum Safe Speed 14000rpm | ||
Diameter 10mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge rolls are specifically designed for grinding and deburring in hard-to-reach areas, featuring a multi-layered structure that ensures new abrasive grains are always available as the outer layer wears down.
Ideal for removing burrs and smoothing edges in confined spaces
Constructed with a heavy cotton cloth for durability and consistent performance
Suitable for use with both straight grinders and drills
Related links
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P60 Grit
