RS PRO Sanding Drum 25mm x 19 mm Diameter, P40 Grit

Subtotal (1 box of 50 units)*

£46.88

(exc. VAT)

£56.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£46.88£0.938

*price indicative

RS Stock No.:
768-329
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Zirconia Aluminium

Product Type

Sanding Drum

Grit Size

P40

Grade

P40

Width

25mm

Maximum Safe Speed

25000rpm

Diameter

19mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is a cylindrical sleeve designed for efficient grinding and finishing. Its construction ensures optimal performance on various materials, including steel and aluminium, making it a versatile tool for professional applications.

Cylindrical sleeves MADE from zirconia cloth enhance durability and performance

Ideal for grinding on welds, edges, and hard-to-reach areas

Compatible with rubber holders that expand via centrifugal force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy