RS PRO Sanding Drum 30mm x 15 mm Diameter, 100 Grit

Subtotal (1 box of 50 units)*

£57.71

(exc. VAT)

£69.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£57.71£1.154

*price indicative

RS Stock No.:
768-325
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Zirconia Aluminium

Product Type

Sanding Drum

Grit Size

100

Grade

P100

Width

30mm

Maximum Safe Speed

31.5rpm

Diameter

15mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical sleeve is an abrasive band designed for effective grinding and finishing on surfaces, particularly in hard-to-reach areas and on welds. Its structure ensures longevity and high performance during usage.

Cylindrical sleeves crafted from zirconia for increased grinding efficiency

Heavy polyester cloth backing provides durability and long-lasting wear

Suitable for use on steel and aluminium materials, enhancing versatility

Compatible with rubber sleeve holders that expand via centrifugal force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy