RS PRO Sanding Drum 38mm x 6 mm Diameter, P60 Grit

Subtotal (1 box of 50 units)*

£29.10

(exc. VAT)

£34.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£29.10£0.582

*price indicative

RS Stock No.:
768-269
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

P60

Grade

P60

Width

38mm

Maximum Safe Speed

20000rpm

Diameter

6mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding Drum is a cylindrical cartridge roll designed for efficient grinding and deburring in hard-to-reach areas. Its multilayer structure ensures consistent exposure of new abrasive grain as the outer layer wears down.

Cylindrical design Ideal for grinding and deburring in tight spaces

Continuous release of abrasive grains for precise grinding control

Compatible with handheld machines when mounted on a suitable mandrel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy