RS PRO Sanding Drum 38mm x 6 mm Diameter, 150 Grit
- RS Stock No.:
- 768-276
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£29.10
(exc. VAT)
£34.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £29.10 | £0.582 |
*price indicative
- RS Stock No.:
- 768-276
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 150 | |
| Grade | P150 | |
| Width | 38mm | |
| Maximum Safe Speed | 20000rpm | |
| Diameter | 6mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 150 | ||
Grade P150 | ||
Width 38mm | ||
Maximum Safe Speed 20000rpm | ||
Diameter 6mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is designed for precision grinding and deburring in difficult-to-reach areas, ensuring effective material removal with its multilayer abrasive construction.
Cylindrical design facilitates work in confined spaces
Continuous grain exposure maintains optimal grinding performance
Compatible with straight grinders and drills for versatile use
Ideal for both carbon steel and non-ferrous metals
Related links
- RS PRO Sanding Drum 38mm x 6 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, 80 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, 120 Grit
