RS PRO Sanding Drum 38mm x 6 mm Diameter, 150 Grit

Subtotal (1 pack of 10 units)*

£6.14

(exc. VAT)

£7.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.14£0.614

*price indicative

RS Stock No.:
768-277
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

150

Grade

P150

Width

38mm

Maximum Safe Speed

20000rpm

Diameter

6mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical cartridge roll is designed for precision grinding and deburring in difficult-to-reach areas, ensuring effective material removal with its multilayer abrasive construction.

Cylindrical design facilitates work in confined spaces

Continuous grain exposure maintains optimal grinding performance

Compatible with straight grinders and drills for versatile use

Ideal for both carbon steel and non-ferrous metals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy