RS PRO Sanding Drum 38mm x 8 mm Diameter, 150 Grit

Subtotal (1 box of 50 units)*

£32.10

(exc. VAT)

£38.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£32.10£0.642

*price indicative

RS Stock No.:
768-113
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Sanding Drum

Grit Size

150

Grade

P150

Width

38mm

Maximum Safe Speed

16500rpm

Diameter

8mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical cartridge roll is designed for grinding in hard-to-reach areas and effective deburring of castings, exposing new abrasive grains as the outer layer wears down.

Cylindrical design allows precise control in confined spaces

Heavy cotton cloth backing ensures durability and effectiveness

Compatible with straight grinders or drills for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy