RS PRO Sanding Drum 30mm x 45 mm Diameter, 120 Grit

Subtotal (1 box of 50 units)*

£48.09

(exc. VAT)

£57.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£48.09£0.962

*price indicative

RS Stock No.:
768-220
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Zirconia Aluminium

Product Type

Sanding Drum

Grit Size

120

Grade

P120

Width

30mm

Maximum Safe Speed

10.5rpm

Diameter

45mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is a cylindrical sleeve designed for abrasive grinding and finishing applications. Its construction ensures effective performance on welds and challenging surfaces, making it an essential tool for various grinding tasks.

Cylindrical sleeves provide versatility in grinding and finishing

Zirconia alumina grain offers enhanced aggressiveness and durability

Compatible with rubber sleeve holders for secure attachment

Suitable for grinding steel and aluminium effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy