RS PRO Sanding Drum 30mm x 30 mm Diameter, 120 Grit

Subtotal (1 pack of 10 units)*

£9.60

(exc. VAT)

£11.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£9.60£0.96

*price indicative

RS Stock No.:
768-199
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Zirconia Aluminium

Product Type

Sanding Drum

Grit Size

120

Grade

P120

Width

30mm

Maximum Safe Speed

15.8rpm

Diameter

30mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding Drum is a cylindrical abrasive sleeve designed for effective grinding and finishing, particularly on welds and hard-to-reach areas, ensuring optimal performance with the appropriate rubber holders.

Cylindrical sleeves feature zirconia alumina grain for high aggressiveness

Designed for grinding steel or aluminium surfaces with precision

Compatible with rubber sleeve holders that expand through centrifugal force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy