RS PRO Sanding Drum 20mm x 30 mm Diameter, 100 Grit
- RS Stock No.:
- 768-184
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£43.29
(exc. VAT)
£51.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £43.29 | £0.866 |
*price indicative
- RS Stock No.:
- 768-184
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 100 | |
| Grade | P100 | |
| Width | 20mm | |
| Maximum Safe Speed | 15.8rpm | |
| Diameter | 30mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 100 | ||
Grade P100 | ||
Width 20mm | ||
Maximum Safe Speed 15.8rpm | ||
Diameter 30mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is a cylindrical abrasive tool designed for grinding, deburring, and finishing surfaces. It features a robust zirconia alumina grain, ensuring effective performance in tough materials like steel and aluminium.
Cylindrical sleeves provide optimal surface contact for efficient grinding
Made with Durable zirconia alumina for long-lasting performance
Effective for weld removal and working on hard-to-reach areas
Compatible with pneumatic or portable grinders for versatile use
Related links
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P120 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 to P120 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 100 Grit
