RS PRO Sanding Drum 25mm x 25 mm Diameter, P120 Grit
- RS Stock No.:
- 768-176
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£45.69
(exc. VAT)
£54.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £45.69 | £0.914 |
*price indicative
- RS Stock No.:
- 768-176
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | P120 | |
| Grade | P120 | |
| Width | 25mm | |
| Maximum Safe Speed | 19000rpm | |
| Diameter | 25mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size P120 | ||
Grade P120 | ||
Width 25mm | ||
Maximum Safe Speed 19000rpm | ||
Diameter 25mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical sleeve is designed for precise sanding applications, efficiently accommodating grinding on welds, edges, and in hard-to-reach areas while ensuring professional-quality finishes.
Cylindrical sleeves are MADE from Durable zirconia alumina grain
Designed for coarse grinding and finishing tasks on various materials
High aggressiveness enables effective grinding for weld removal and deburring
Compatible with corresponding rubber holders for versatile usage
Related links
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P120 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P120 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P120 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P80 Grit
