RS PRO Sanding Drum 25mm x 8 mm Diameter, P120 Grit
- RS Stock No.:
- 768-283
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£6.06
(exc. VAT)
£7.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.06 | £0.606 |
*price indicative
- RS Stock No.:
- 768-283
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | P120 | |
| Grade | P120 | |
| Width | 25mm | |
| Maximum Safe Speed | 16500rpm | |
| Diameter | 8mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size P120 | ||
Grade P120 | ||
Width 25mm | ||
Maximum Safe Speed 16500rpm | ||
Diameter 8mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is designed for grinding and deburring in accessible areas. Its multilayer construction ensures that new abrasive grains are revealed as the outer layer wears down, enhancing performance.
Cylindrical design is perfect for hard-to-reach spots
Multilayer structure continuously exposes new abrasive grains
Compatible with both straight grinders and drills
Suitable for working on carbon and stainless steel, as well as aluminium alloys
Related links
- RS PRO Sanding Drum 25mm x 8 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, 80 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P120 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P120 Grit
