RS PRO Sleeve 25mm x 25 mm Diameter, P100 Grit

Subtotal (1 pack of 10 units)*

£9.60

(exc. VAT)

£11.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£9.60£0.96

*price indicative

RS Stock No.:
768-175
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sleeve

Abrasive Material

Zirconia Aluminium

Grit Size

P100

Grade

P100

Width

25mm

Maximum Safe Speed

19000rpm

Diameter

25mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical sleeve is an abrasive band designed for coarse grinding and finishing. It excels in applications requiring efficient material removal on steel or aluminium surfaces, making it a versatile addition for various grinding tasks.

Cylindrical sleeves are MADE of zirconia cloth for durability

Ideal for grinding steel or aluminium with high aggressiveness

Requires corresponding rubber sleeve holders for optimal use

Effective for weld removal, deburring, and surface finishing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy