RS PRO Sleeve 25mm x 25 mm Diameter, P100 Grit
- RS Stock No.:
- 768-174
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£45.69
(exc. VAT)
£54.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £45.69 | £0.914 |
*price indicative
- RS Stock No.:
- 768-174
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sleeve | |
| Grit Size | P100 | |
| Grade | P100 | |
| Width | 25mm | |
| Maximum Safe Speed | 19000rpm | |
| Diameter | 25mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sleeve | ||
Grit Size P100 | ||
Grade P100 | ||
Width 25mm | ||
Maximum Safe Speed 19000rpm | ||
Diameter 25mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical sleeve is an abrasive band designed for coarse grinding and finishing. It excels in applications requiring efficient material removal on steel or aluminium surfaces, making it a versatile addition for various grinding tasks.
Cylindrical sleeves are MADE of zirconia cloth for durability
Ideal for grinding steel or aluminium with high aggressiveness
Requires corresponding rubber sleeve holders for optimal use
Effective for weld removal, deburring, and surface finishing
Related links
- RS PRO Sleeve 25mm x 25 mm Diameter, P100 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P100 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P100 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P100 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P80 Grit
- Norton Sanding Drum 25mm x 25 mm Diameter, 80 Grit
- Norton Sanding Drum 25mm x 25 mm Diameter, 36 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, 120 Grit
