Bosch 0.601.9L3.000 PRO GPO 77 mm Cordless
- RS Stock No.:
- 870-870
- Mfr. Part No.:
- 0.601.9L3.000
- Brand:
- Bosch
Subtotal (1 unit)*
£362.90
(exc. VAT)
£435.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.90 |
*price indicative
- RS Stock No.:
- 870-870
- Mfr. Part No.:
- 0.601.9L3.000
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Motor Type | Brushless | |
| Product Type | Orbital Mini Polisher | |
| Speed | 2200rpm | |
| Pad Size | 77 mm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Overall Length | 335mm | |
| Overall Width | 208mm | |
| Series | PRO GPO | |
| Standards/Approvals | No | |
| Overall Height | 110mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Motor Type Brushless | ||
Product Type Orbital Mini Polisher | ||
Speed 2200rpm | ||
Pad Size 77 mm | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Overall Length 335mm | ||
Overall Width 208mm | ||
Series PRO GPO | ||
Standards/Approvals No | ||
Overall Height 110mm | ||
- COO (Country of Origin):
- CN
The Bosch high-performance polisher designed for precise polishing tasks, offering the convenience of Cordless operation whilst delivering exceptional results across various surface types.
Consistent performance is ensured by the brushless motor
Variable speed trigger allows for fine adjustment while in use
Locking switch enables fatigue-free continuous operation
Compact design facilitates polishing small, hard-to-reach areas
Related links
- Bosch 0.601.9L2.100 PRO GEX 77 mm Cordless
- Bosch 0.601.9L4.000 PRO GPX 77 mm Cordless
- Bosch 0.601.3A5.020 PRO GEX 125 mm Cordless
- Bosch 0.601.9L4.100 PRO GPX 125 mm Cordless
- Bosch 0.601.9L1.000 PRO GSS 32 mm Cordless
- Bosch 0.601.9R7.000 PRO GSS 212x151 mm Cordless
- Bosch 0.601.373.301 PRO GEX 150 mm Cordless
- Makita DBO180Z 123 mm Cordless
