Bosch 0.601.9R7.000 PRO GSS 212x151 mm Cordless

Subtotal (1 unit)*

£220.52

(exc. VAT)

£264.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£220.52

*price indicative

RS Stock No.:
870-780
Mfr. Part No.:
0.601.9R7.000
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Orbit Size

2mm

Product Type

Orbital Sander

Speed

10000rpm

Pad Size

212x151 mm

Corded/Cordless

Cordless

Battery Voltage

18V

Overall Length

256mm

Series

PRO GSS

Overall Height

149mm

Weight

1.2kg

Overall Width

173mm

COO (Country of Origin):
CN
The Bosch orbital Sander is designed for optimal sanding on larger surfaces, delivering exceptional control and efficiency through its remarkable performance and ergonomic design.

Orbit diameter of 2 mm allows for precise sanding work

No-load speed adjustable from 5000 to 10000 rpm for versatile applications

Vibration emission Value of 3.5 m/s² contributes to reduced user fatigue

Dust management system effectively collects 85% of dust for cleaner workspaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy