UPower TWISTER Men's Grey Composite Toe Capped Safety Trainers, UK 6, EU 39

Unavailable
RS will no longer stock this product.
RS Stock No.:
268-2449
Mfr. Part No.:
UC20036-06
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

TWISTER

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Grey

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Slip Resistance Rating

SRC

Upper Material

Fabric

Anti-Slip

Yes

Shoe Size JP/CN

24.5

RoHS Status: Not Applicable

COO (Country of Origin):
CN

MODEL TWISTER


Safety shoes, low totally "no metal" U-Power, comfortable, from the Concept Plus range, with suede leather upper and breathable mesh, composite toe cap, anti-puncture, anti-slip and PU / PU sole, S1P SRC

Scopes Of Use:
Assembling - Dried Environments
Hot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy