LEMAITRE SECURITE RILEY LOW Unisex Red, Black Aluminium Safety Trainer, UK 10, EU 44

Subtotal (1 pair)*

£70.91

(exc. VAT)

£85.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£70.91

*price indicative

RS Stock No.:
247-5519
Mfr. Part No.:
RILLS30NR44
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

RILEY LOW

Product Type

Safety Trainer

Gender

Unisex

Size EU

44

Size UK

10

Colour

Red, Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Water Resistant, Puncture Resistant, Fuel Oil

Midsole Material

Non-Metallic

Size JP/CN

27

Additional Safety Features

A

Size US

11

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

The LEMAITRE SECURITE RILEY LOW S3 ESD SRC is a microfiber safety footwear with an imper-breathable window for maximum breathability, comfortable insole with cushioned heel and has protection against electronic discharges. Anti-static sole GENESIS PU2D, Energy absorption at the heel for impulse with each new step, Outsole designed for indoors and urban environments: prone to frequent flexing, Raised heel: reinforced grip on ladder rungs, Arch support: MSDs prevention, Front and Rear reinforcements. Characteristics of the upper, Upper material: water repellent microfiber with velvet finish, Tongue with external gusset: high tenacity fabric, Lining: 3D microporous fabric, STANDARD EN ISO 20345 : 2011.

Aluminium protective toe­cap

Related links