LEMAITRE SECURITE RILEY LOW Unisex Red, Black Aluminium Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 247-5516
- Mfr. Part No.:
- RILLS30NR41
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£70.91
(exc. VAT)
£85.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £70.91 |
*price indicative
- RS Stock No.:
- 247-5516
- Mfr. Part No.:
- RILLS30NR41
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | RILEY LOW | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Red, Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 8 | |
| Size JP/CN | 25.5 | |
| Resistance Features | Water Resistant, Puncture Resistant, Fuel Oil | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series RILEY LOW | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Red, Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 8 | ||
Size JP/CN 25.5 | ||
Resistance Features Water Resistant, Puncture Resistant, Fuel Oil | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The LEMAITRE SECURITE RILEY LOW S3 ESD SRC is a microfiber safety footwear with an imper-breathable window for maximum breathability, comfortable insole with cushioned heel and has protection against electronic discharges. Anti-static sole GENESIS PU2D, Energy absorption at the heel for impulse with each new step, Outsole designed for indoors and urban environments: prone to frequent flexing, Raised heel: reinforced grip on ladder rungs, Arch support: MSDs prevention, Front and Rear reinforcements. Characteristics of the upper, Upper material: water repellent microfiber with velvet finish, Tongue with external gusset: high tenacity fabric, Lining: 3D microporous fabric, STANDARD EN ISO 20345 : 2011.
Aluminium protective toecap
Related links
- LEMAITRE SECURITE RILEY LOW Unisex Red UK 12, EU 47
- LEMAITRE SECURITE RILEY LOW Unisex Red UK 14, EU 49
- LEMAITRE SECURITE RILEY LOW Unisex Red UK 10, EU 44
- LEMAITRE SECURITE RILEY LOW Unisex Red UK 6.5, EU 40
- LEMAITRE SECURITE RILEY LOW Unisex Black UK 10.5, EU 45
- LEMAITRE SECURITE RILEY LOW Unisex Black UK 11, EU 46
- LEMAITRE SECURITE RILEY LOW Unisex Black UK 8, EU 42
- LEMAITRE SECURITE RILEY LOW Unisex Black UK 5, EU 38
