LEMAITRE SECURITE OHMEX Unisex Black Aluminium Safety Trainer, UK 13, EU 48

Subtotal (1 pair)*

£65.47

(exc. VAT)

£78.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£65.47

*price indicative

RS Stock No.:
247-5494
Mfr. Part No.:
OHMES1PNR48
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

OHMEX

Product Type

Safety Trainer

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Puncture Resistant, Fuel Oil, Abrasion Resistant

Size US

14

Midsole Material

Non-Metallic

Size JP/CN

29

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

The LEMAITRE SECURITE OHMEX S1P SRC is a low profile safety shoe with ESD protection against electrostatic discharge, aluminium protective toecap, durable, abrasion resistant TPU film on the forefoot for an extended durability and a gusseted tongue to prevent dust from entering the shoe.

Flat sole with structured design for better stability

Shock absorber in the heel

Upper-water-repellent microfiber and abrasion resistant scuffcap

Lining-three-dimensional micro-porous textile, high breathability

Sole-street / PU2D

Related links