LEMAITRE SECURITE OHMEX Unisex Black Aluminium Safety Trainer, UK 6, EU 39

Subtotal (1 pair)*

£65.47

(exc. VAT)

£78.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£65.47

*price indicative

RS Stock No.:
247-5483
Mfr. Part No.:
OHMES1PNR39
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

OHMEX

Product Type

Safety Trainer

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Puncture Resistant, Fuel Oil, Abrasion Resistant

Size US

7

Size JP/CN

24.5

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Not Applicable

The LEMAITRE SECURITE OHMEX S1P SRC is a low profile safety shoe with ESD protection against electrostatic discharge, aluminium protective toecap, durable, abrasion resistant TPU film on the forefoot for an extended durability and a gusseted tongue to prevent dust from entering the shoe.

Flat sole with structured design for better stability

Shock absorber in the heel

Upper-water-repellent microfiber and abrasion resistant scuffcap

Lining-three-dimensional micro-porous textile, high breathability

Sole-street / PU2D

Related links