LEMAITRE SECURITE OHMEX Unisex Black Aluminium Safety Trainer, UK 10.5, EU 45
- RS Stock No.:
- 247-5491
- Mfr. Part No.:
- OHMES1PNR45
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£65.47
(exc. VAT)
£78.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £65.47 |
*price indicative
- RS Stock No.:
- 247-5491
- Mfr. Part No.:
- OHMES1PNR45
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | OHMEX | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Fuel Oil, Abrasion Resistant, Puncture Resistant | |
| Size US | 11.5 | |
| Size JP/CN | 27.5 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series OHMEX | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Fuel Oil, Abrasion Resistant, Puncture Resistant | ||
Size US 11.5 | ||
Size JP/CN 27.5 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Not Applicable
The LEMAITRE SECURITE OHMEX S1P SRC is a low profile safety shoe with ESD protection against electrostatic discharge, aluminium protective toecap, durable, abrasion resistant TPU film on the forefoot for an extended durability and a gusseted tongue to prevent dust from entering the shoe.
Flat sole with structured design for better stability
Shock absorber in the heel
Upper-water-repellent microfiber and abrasion resistant scuffcap
Lining-three-dimensional micro-porous textile, high breathability
Sole-street / PU2D
Related links
- LEMAITRE SECURITE OHMEX Unisex Black Aluminium Safety Trainer EU 44
- LEMAITRE SECURITE OHMEX Unisex Black Aluminium Safety Trainer EU 36
- LEMAITRE SECURITE OHMEX Unisex Black Aluminium Safety Trainer EU 48
- LEMAITRE SECURITE OHMEX Unisex Black Aluminium Safety Trainer EU 37
- LEMAITRE SECURITE OHMEX Unisex Black Aluminium Safety Trainer EU 46
- LEMAITRE SECURITE OHMEX Unisex Black Aluminium Safety Trainer EU 43
- LEMAITRE SECURITE OHMEX Unisex Black Aluminium Safety Trainer EU 41
- LEMAITRE SECURITE OHMEX Unisex Black Aluminium Safety Trainer EU 42
