LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 247-5450
- Mfr. Part No.:
- BUZZS30GR37
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£95.15
(exc. VAT)
£114.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £95.15 |
*price indicative
- RS Stock No.:
- 247-5450
- Mfr. Part No.:
- BUZZS30GR37
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Trainer | |
| Series | BUZZ S3 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Puncture Resistant, Abrasion Resistant, Fuel Oil | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 23.5 | |
| Size US | 4 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Trainer | ||
Series BUZZ S3 | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Puncture Resistant, Abrasion Resistant, Fuel Oil | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size JP/CN 23.5 | ||
Size US 4 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The LEMAITRE SECURITE BUZZ S3 CI SRC is a safety trainer in breathable water-repellent honeycomb textile with a carbon fiber toecap providing ergonomic build, lightness, similar resistance to steel, athermic and non-magnetic. Memory foam and anti-bacterial insole characterized by its high degree of comfort, also odour neutralising, good complement of climate comfort, hygiene and shock absorption, tongue with gusset and retro-reflective strip to be more visible in the dark. Large surface support, optimum stability, Impact cushioning, Protects back and joints, Compatibility with occupational knee flexion- frequent bends, Notches for enhanced grip, Carbon / PU2D sole, STANDARD EN ISO 20345 : 2011.
3D microporous fabric lining
Microfiber collar
Related links
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Safety Trainer EU 49
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Safety Trainer EU 43
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Safety Trainer EU 41
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Safety Trainer EU 45
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Safety Trainer EU 38
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Safety Trainer EU 39
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Safety Trainer EU 36
- LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Safety Trainer EU 42
