LEMAITRE SECURITE BUZZ S3 Unisex Grey Composite Safety Trainer, UK 9, EU 43

Subtotal (1 pair)*

£95.15

(exc. VAT)

£114.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£95.15

*price indicative

RS Stock No.:
247-5457
Mfr. Part No.:
BUZZS30GR43
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

BUZZ S3

Product Type

Safety Trainer

Gender

Unisex

Size EU

43

Size UK

9

Colour

Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

9

Resistance Features

Puncture Resistant, Fuel Oil, Abrasion Resistant

Size JP/CN

26.5

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE BUZZ S3 CI SRC is a safety trainer in breathable water-repellent honeycomb textile with a carbon fiber toecap providing ergonomic build, lightness, similar resistance to steel, athermic and non-magnetic. Memory foam and anti-bacterial insole characterized by its high degree of comfort, also odour neutralising, good complement of climate comfort, hygiene and shock absorption, tongue with gusset and retro-reflective strip to be more visible in the dark. Large surface support, optimum stability, Impact cushioning, Protects back and joints, Compatibility with occupational knee flexion- frequent bends, Notches for enhanced grip, Carbon / PU2D sole, STANDARD EN ISO 20345 : 2011.

3D microporous fabric lining

Microfiber collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy