VITAL VT202 Grey Steel Safety Trainer, UK 8, EU 42

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
239-5213
Mfr. Part No.:
VT202/8
Brand:
VITAL
Find similar products by selecting one or more attributes.
Select all

Brand

VITAL

Series

VT202

Product Type

Safety Trainer

Size EU

42

Size UK

8

Colour

Grey

Safety Toe Type

Steel

Midsole Material

Composite

Resistance Features

Abrasion Resistant

Size US

9

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Upper Material

Microfibre

Slip Resistance Rating

SRC

RoHS Status: Exempt

The VITAL is super lightweight, fashion-led trainer displays the latest thinking in safety and sports technology. Offering key features including a protective midsole and safety steel toecap for protection, and a rubber sole for supreme grip on all surfaces. The removable comfort insole, paired with the cushioned EVA midlayer, cradle and cushion the foot for added comfort.

Light weight rubber/EVA sole

Sport mesh and microfibre upper

Wide fitting steel safety toecap

Flexible anti-penetration composite midsole

EN ISO 20345:2011 S1P SRC

Related links