VITAL VT202 Grey Steel Safety Trainer, UK 11, EU 46

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
239-5211
Mfr. Part No.:
VT202/11
Brand:
VITAL
Find similar products by selecting one or more attributes.
Select all

Brand

VITAL

Product Type

Safety Trainer

Series

VT202

Size EU

46

Size UK

11

Colour

Grey

Safety Toe Type

Steel

Size US

12

Midsole Material

Composite

Resistance Features

Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

The VITAL is super lightweight, fashion-led trainer displays the latest thinking in safety and sports technology. Offering key features including a protective midsole and safety steel toecap for protection, and a rubber sole for supreme grip on all surfaces. The removable comfort insole, paired with the cushioned EVA midlayer, cradle and cushion the foot for added comfort.

Light weight rubber/EVA sole

Sport mesh and microfibre upper

Wide fitting steel safety toecap

Flexible anti-penetration composite midsole

EN ISO 20345:2011 S1P SRC

Related links