LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 189-2822
- Mfr. Part No.:
- JOEYS30NR39
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£93.51
(exc. VAT)
£112.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £93.51 |
*price indicative
- RS Stock No.:
- 189-2822
- Mfr. Part No.:
- JOEYS30NR39
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | JOEY | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Resistance Features | Slip Resistant, Water Penetration (Wru), Cold Resistant, Electronic Discharge, Penetration Resistant, Shock Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Textile, Leather | |
| Standards/Approvals | EN ISO 20345 2011, CE | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series JOEY | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Resistance Features Slip Resistant, Water Penetration (Wru), Cold Resistant, Electronic Discharge, Penetration Resistant, Shock Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Textile, Leather | ||
Standards/Approvals EN ISO 20345 2011, CE | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Safety is starting anew with innovative shoes that combine technical performance and trendy design. Lightness and flexibility.
Flexibility and lightness
Comfort and heel cushioning
Very good slip resistance
Excellent abrasion resistance of the rubber outsole
Related links
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 44
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 42
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 40
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 45
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 46
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 35
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 37
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 48
