LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer, UK 6.5, EU 40

Subtotal (1 pair)*

£93.51

(exc. VAT)

£112.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£93.51

*price indicative

RS Stock No.:
189-2823
Mfr. Part No.:
JOEYS30NR40
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

JOEY

Product Type

Safety Trainer

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Penetration Resistant, Cold Resistant, Electronic Discharge, Shock Resistant, Slip Resistant, Water Penetration (Wru)

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Standards/Approvals

CE, EN ISO 20345 2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
Safety is starting anew with innovative shoes that combine technical performance and trendy design. Lightness and flexibility

flexibility and lightness

comfort and heel cushioning

very good slip resistance

excellent abrasion resistance of the rubber outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy