LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 189-2821
- Mfr. Part No.:
- JOEYS30NR38
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£93.51
(exc. VAT)
£112.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £93.51 |
*price indicative
- RS Stock No.:
- 189-2821
- Mfr. Part No.:
- JOEYS30NR38
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Trainer | |
| Series | JOEY | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Slip Resistant, Water Penetration (Wru), Cold Resistant, Shock Resistant, Penetration Resistant, Electronic Discharge | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Standards/Approvals | CE, EN ISO 20345 2011 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Trainer | ||
Series JOEY | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Slip Resistant, Water Penetration (Wru), Cold Resistant, Shock Resistant, Penetration Resistant, Electronic Discharge | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Standards/Approvals CE, EN ISO 20345 2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Safety is starting anew with innovative shoes that combine technical performance and trendy design. Lightness and flexibility
flexibility and lightness
comfort and heel cushioning
very good slip resistance
excellent abrasion resistance of the rubber outsole
Related links
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 44
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 42
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 40
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 35
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 37
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 43
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 48
- LEMAITRE SECURITE JOEY Unisex Black Composite Safety Trainer EU 45
