Heckel SUXXEED Unisex Black, Grey Composite No Safety Trainers, UK 7, EU 41
- RS Stock No.:
- 175-0288
- Mfr. Part No.:
- 6255341
- Brand:
- Heckel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£64.07
(exc. VAT)
£76.88
(inc. VAT)
- RS Stock No.:
- 175-0288
- Mfr. Part No.:
- 6255341
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | SUXXEED | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Colour | Black, Grey | |
| Safety Toe | No | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | No | |
| Water Resistant | Yes | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | No | |
| Slip Resistance Rating | SRC | |
| Upper Material | Textile, Leather | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series SUXXEED | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Colour Black, Grey | ||
Safety Toe No | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static No | ||
Closure Type Lace Up | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip No | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, Leather | ||
Midsole Type Non Metallic | ||
RoHS Status: Exempt
Metal free model, very lightweight and flexible. Suitable for tradesmen, heavy industry, warehousing and logistics, services, humid environments
Double density PU sole
Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets
Climate Airmesh lining
Metal free toe cap
Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric
Weight 570 g (S3 low) and 615 g (S3) in size 42
Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets
Climate Airmesh lining
Metal free toe cap
Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric
Weight 570 g (S3 low) and 615 g (S3) in size 42
metal free and flexible model for craftsman, industry, logistic, services, humid environments

