- RS Stock No.:
- 130-4583
- Mfr. Part No.:
- RUN R 400 LOW 41
- Brand:
- Heckel
Available to back order for despatch when stock is available
Added
Price 1 Pair
£77.01
(exc. VAT)
£92.41
(inc. VAT)
Pair(s) | Per Pair |
1 + | £77.01 |
- RS Stock No.:
- 130-4583
- Mfr. Part No.:
- RUN R 400 LOW 41
- Brand:
- Heckel
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
UVEX Run R400 Low Safety Trainer
UVEX RUN-R400 low ankle safety trainers are 100% metal free. The outer of the trainer is embossed full grain leather with a 3D polyester mesh lining. A PU2D sole is puncture resistant and the toe cap is metal free. The mid-sole is an anatomically shaped hygienic insole including front and heel shock absorption. The low ankle design completing a stylish and sporty working trainer.
FEATURES and BENEFITS:
100% Metal free
Low ankle safety trainer
Sole – PU2D
Embossed full grain leather upper
3D Polyester mesh lining
Metal free toe cap
Puncture resistant
Metal free midsole
Anatomically shaped hygienic insole
Front and heel shock absorption
Excellent in humid environments
Average weight 540 g
APPLICATIONS:
Tradesmen
Industry
Warehousing and logistics
Manufacturing
Public services
Humid environments
Standards
EN ISO 20345:2011 - S3 SRC
UVEX Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | RUN-R 400 LOW |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Chemical, Hydrocarbons, Oil, Puncture, Water |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
- RS Stock No.:
- 130-4583
- Mfr. Part No.:
- RUN R 400 LOW 41
- Brand:
- Heckel