uvex RUN-R Men's Black Composite Toe Capped Safety Trainers, UK 10, EU 44

Unavailable
RS will no longer stock this product.
RS Stock No.:
130-6093
Mfr. Part No.:
6265344
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

RUN-R

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Penetration Resistant

Yes

Additional Safety Features

A, PL, FO, SR, WRU

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SR

Midsole Type

Non Metallic

Upper Material

Full Grain Leather

Anti-Slip

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
IT